+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2841

Resistance; LCD TFT 4,3"; 5,5 digit; 480x272; Resol: 1uΩ


Manufacturer: B&K PRECISION

Manufacturer part number:
BK2841
TME Symbol:
BK2841

Specification

Manufacturer
B&K PRECISION
Type of meter
resistance
Kind of display used
LCD TFT 4,3"
Display parameters
5,5 digit
Display resolution
480x272
Resistance measuring range
200Ω/2kΩ/20kΩ/1MΩ/10MΩ/100MΩ
Measuring resolution
1µΩ
Measurement
resistance, temperature (external probe required)
Dimensions
215x89x360mm
Interface
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • auto and manual ranging
  • BIN comparator function
  • selectable power line filter
Standard equipment
  • Kelvin test leads
  • manufacturer's calibration certificate
  • power supply
  • temperature probe
Gross weight4.6 kg
EAN code817050284102

WATCH VIDEO

See other products in this category: LCR Meter B&K PRECISION,
*
BK2841
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 948.23 USDGross price for quantities from 1 pcs - 1 948.23 USD