+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, DC current, DC voltage, frequency, resistance | |
Kind of display used | LCD | |
Display parameters | 4,5 digit (20000) | |
DC voltage measuring range | 200mV/2V/20V/200V/1kV | |
DC voltage measuring accuracy | ±(0.05% + 3 digit) | |
AC voltage measuring range | 200mV/2V/20V/200V/750V | |
AC voltage measuring accuracy | ±(2% + 10 digit) | |
DC current measuring range | 0.2mA/2mA/20mA/200mA/10A/20A < 30s | |
DC current measuring accuracy | ±(0.5% + 5 digit) | |
AC current measuring range | 0.2mA/2mA/20mA/200mA/10A/(20A <30s) | |
AC current measuring accuracy | ±(1.2% + 10 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 200Ω/2kΩ/200kΩ/2MΩ/20MΩ | |
Frequency measuring range | 2kHz/20kHz/200kHz | |
Frequency measuring accuracy | ±(0.1%+3 digit) | |
Resistance measuring accuracy | ±(0.15%+3 digit) | |
Diode test | 1mA @3.2V | |
Operating temperature | 0...50°C | |
Weight with battery | 320g | |
Conform to the norm | CAT III 1000V EN 61010 | |
Dimensions (W x H x D) | 90x198x40mm |