+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK830C

Capacity; LCD; 4,5 digit (11000); 5x/s; Accuracy: 0.5%; 230VAC

Manufacturer: B&K PRECISION

Manufacturer part number:
BK830C
TME Symbol:
BK830C

Specification

Manufacturer
B&K PRECISION
Type of meter
capacity
Kind of display used
LCD
Display parameters
4,5 digit (11000)
Sampling
5x/s
Capacitance measuring range
1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF/199.99mF
Accuracy
0.5%
Capacitance measuring accuracy
±(0.5%+ 3 digit)
Measurement
capacitance
Interface
USB
Software
download from manufacturers website
Illumination
yes
Dimensions
190x90x41mm
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Supply voltage
  • 230V AC
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/AVG function
Standard equipment
  • power supply AC 230V
  • test leads with crocodile clips
  • USB cable
Gross weight804.1 g
EAN code817050083033

WATCH VIDEO

See other products in this category: LCR Meter B&K PRECISION,
*
BK830C
0 in TME stock
Net price for quantities from 1 pcs - 376.56 USDGross price for quantities from 1 pcs - 376.56 USD
No. of pieces (Multiplicity: 1)