+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103115

Stopper; M16; 1.5; IP68; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103115
TME Symbol:
BL-M16

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Trade name
SKINDICHT® BL-M
Gross weight6.96 g
Certificates
EAN code4044773332001
See other products in this category: Stoppers LAPP,
*
52103115
381 in TME stock
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 0.96 EUR
Net price for quantities from 400 pcs - 0.90 EURGross price for quantities from 400 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs