+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54001660

Stopper; PG21; IP68; brass; Plating: nickel; SKINDICHT®; with seal


Manufacturer: LAPP

Manufacturer part number:
54001660
TME Symbol:
BL-PG21

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG21
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight24.98 g
Certificates
EAN code4044773358865
See other products in this category: Stoppers LAPP,
*
54001660
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 25 pcs - 1.82 EURGross price for quantities from 25 pcs - 1.82 EUR
Net price for quantities from 100 pcs - 1.71 EURGross price for quantities from 100 pcs - 1.71 EUR
Net price for quantities from 400 pcs - 1.60 EURGross price for quantities from 400 pcs - 1.60 EUR
Packaging method by the manufacturer:Bag = 50 pcs