+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL20LP2-C15D

Test lead: kit; probe tip,angular banana plug 4mm; Inom: 10A


Manufacturer: BRYMEN

Manufacturer part number:
BL20LP2-C15D
TME Symbol:
BL20LP2-C15D

Specification

Manufacturer
BRYMEN
Type of test lead
kit
Current rating
10A
Colour
black, red
Conform to the norm
CAT III 1500VDC CAT IV 1000V
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight76.3 g
See other products in this category: Test Leads - Sets BRYMEN,
*
BL20LP2-C15D
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 14.15 USDGross price for quantities from 1 set - 14.15 USD