+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLBLF

Cable; banana plug x2,both sides; 1m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BLBLF
TME Symbol:
BLBLF

Specification

Manufacturer
VENTION
Type of connection cable
Audio-Video
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • banana plug x2
  • both sides
Gross weight576 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BLBLF
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.90 EURGross price for quantities from 1 pcs - 64.90 EUR
Net price for quantities from 3 pcs - 57.69 EURGross price for quantities from 3 pcs - 57.69 EUR
Net price for quantities from 5 pcs - 50.48 EURGross price for quantities from 5 pcs - 50.48 EUR