+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-16-B2

Fuse holder; 6.3x32mm; 25A; thermoplastic; UL94V-0; 250V

Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-16-B2
TME Symbol:
BLC-16-B2

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
25A
Body material
thermoplastic
Flammability rating
UL94V-0
Contact plating
tinned
Contact material
copper
Rated voltage
0.25kV
Fuse accessories application
cylindrical fuses
Gross weight9.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
BLC-16-B2
0 in TME stock
Net price for quantities from 1 pcs - 3.53 GBPGross price for quantities from 1 pcs - 3.53 GBP
Net price for quantities from 10 pcs - 3.15 GBPGross price for quantities from 10 pcs - 3.15 GBP
No. of pieces (Multiplicity: 1)