+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BLUENRG-MSQTR

IC: SoC; Bluetooth: 4.2,BLE; 8dBm; GPIO,SPI; SMD; QFN32; 2.4GHz


Manufacturer: STMicroelectronics

Manufacturer part number:
BLUENRG-MSQTR
TME Symbol:
BLUENRG-MSQTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
SoC
Bluetooth version
4.2, BLE
Transmitter output power
8dBm
Receiver sensitivity
-88dBm
Mounting
SMD
Case
QFN32
Frequency
2.4GHz
Operating temperature
-40...105°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • SPI
Gross weight1 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules STMicroelectronics,
*
BLUENRG-MSQTR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.89 EURGross price for quantities from 3000 pcs - 1.89 EUR