+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BM-64-EVB-C2

Dev.kit: Microchip; Comp: BM64SPKS1MC1; Bluetooth; Class: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM-64-EVB-C2
TME Symbol:
BM-64-EVB-C2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Components
BM64SPKS1MC1
Connection
Jack 3,5mm, pin strips, USB B micro
Communictions protocol
Bluetooth
Bluetooth class
2
Kit contents
prototype board
Interface
  • I2S
  • UART
  • USB
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
BM-64-EVB-C2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.