+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00521

Tip: bootlace ferrule; insulated; copper; 120mm2; 27mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 00521
TME Symbol:
BM00521

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
120mm2
Bit length
27mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
blue
Wire size
4/0AWG
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Gross weight8.54 g
Certificates
EAN code8013629005211
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM 00521
95 in TME stock
Net price for quantities from 1 pcs - 0.92 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 1000 pcs - 0.65 EURGross price for quantities from 1000 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs