+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM00749

Tip: ring tube; M12; Ø: 13mm; 35mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM00749
TME Symbol:
BM00749

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Ring inside diameter
13mm
Wire cross-section
35mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
2AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight18.82 g
Certificates
EAN code8013629007499
See other products in this category: Insulated terminals BM GROUP,
*
BM00749
100 in TME stock
Net price for quantities from 10 pcs - 0.72 GBPGross price for quantities from 10 pcs - 0.72 GBP
Net price for quantities from 100 pcs - 0.64 GBPGross price for quantities from 100 pcs - 0.64 GBP
Net price for quantities from 1000 pcs - 0.57 GBPGross price for quantities from 1000 pcs - 0.57 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs