+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1814APL1

Tools set: for assembly work; case; for electricians; 40pcs.


Manufacturer: BM GROUP

Manufacturer part number:
BM1814APL1
TME Symbol:
BM1814APL1

Specification

Manufacturer
BM GROUP
Type of tools set
for assembly work
Kind of package
case
Tools application
for electricians
Quantity in set/package
40pcs.
Kit contents
  • cable ties 100 pcs
  • insulated pliers(1kV), 3 pcs
  • insulated screwdrivers
  • insulating tape x3
  • locksmith hammer
  • screwdriver bits
  • screwdriving grip
  • spanner set
  • voltage tester
Gross weight6.6217 kg
EAN code8013629255661

WATCH VIDEO

See other products in this category: Tool Sets BM GROUP,
*
BM1814APL1
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 296.79 USDGross price for quantities from 1 set - 296.79 USD
Net price for quantities from 3 set - 285.80 USDGross price for quantities from 3 set - 285.80 USD