+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2521

PG21; IP68; brass; Cable gland: cable

Manufacturer: BM GROUP

Manufacturer part number:
2521
TME Symbol:
BM2521

Specification

Manufacturer
BM GROUP
Gland thread
PG21
IP rating
IP68
Body material
brass
Cable external diameter
13...18mm
Thread length
9mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
30mm
Plating material
nickel
Operating temperature
-40...120°C
Type of cable gland
cable
Gross weight53.37 g
Certificates
EAN code8013629252103
See other products in this category: Glands BM GROUP,
*
2521
175 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.88 EURGross price for quantities from 1 pcs - 3.88 EUR
Net price for quantities from 10 pcs - 3.42 EURGross price for quantities from 10 pcs - 3.42 EUR
Net price for quantities from 50 pcs - 3.22 EURGross price for quantities from 50 pcs - 3.22 EUR
Net price for quantities from 100 pcs - 3.00 EURGross price for quantities from 100 pcs - 3.00 EUR
Packaging method by the manufacturer:Bag = 50 pcs