+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4021

PG21; IP68; polyamide; grey; UL94V-2; Cable gland: cable

Manufacturer: BM GROUP

Manufacturer part number:
4021
TME Symbol:
BM4021

Specification

Manufacturer
BM GROUP
Gland thread
PG21
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
13...18mm
Thread length
12mm
Kind of thread
PG
Kit contents
gasket
Spanner size
33mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Type of cable gland
cable
Caution!
  • without locknut
Gross weight21.32 g
Certificates
EAN code8013629040212
See other products in this category: Glands BM GROUP,
*
4021
72 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 5 pcs - 0.60 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
Packaging method by the manufacturer:Bag = 20 pcs