+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4921

Cable gland: cable; PG21; IP68; polyamide; light grey; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BM4921
TME Symbol:
BM4921

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
PG21
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
13...18mm
Kind of thread
PG
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight15.87 g
Certificates
EAN code8013629492103
See other products in this category: Glands BM GROUP,
*
BM4921
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD