+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB0824

Cable tie; L: 80mm; W: 2.4mm; polyamide; natural; 78N; Ømax: 15mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB0824
TME Symbol:
BMB0824

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
80mm
Tie width
2.4mm
Tie material
polyamide
Colour
natural
Tie strength
78N
Loop diameter max
15mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.174 g
Certificates
EAN code8013629108240
See other products in this category: Cable Ties BM GROUP,
*
BMB0824
6200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 5 000 pcs