+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB0903

Holder; screw; polyamide; UL94V-2; natural; Tie width: 4.8mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB0903
TME Symbol:
BMB0903

Specification

Manufacturer
BM GROUP
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
4.8mm
Height
5.8mm
Length
28mm
Width
28mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Gross weight1.458 g
Certificates
EAN code8013629109032
See other products in this category: Cable Ties - Holders BM GROUP,
*
BMB0903
3600 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs