+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1225M

Cable tie; L: 120mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 27mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB1225M
TME Symbol:
BMB1225M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
120mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
27mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Kind of package
industrial
Gross weight0.315 g
Certificates
EAN code8013629112261
See other products in this category: Cable Ties BM GROUP,
*
BMB1225M
32000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 1 000 pcs