+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1436

Cable tie; L: 140mm; W: 3.6mm; natural; polyamide; 180N; Ømax: 33mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB1436
TME Symbol:
BMB1436

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
140mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
33mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.597 g
Certificates
EAN code8013629114364
See other products in this category: Cable Ties BM GROUP,
*
BMB1436
72300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcsCardboard = 30 000 pcs