+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMB1648

Cable tie; L: 160mm; W: 4.8mm; natural; polyamide; 220N; Ømax: 38mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB1648
TME Symbol:
BMB1648

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
160mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
38mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.962 g
Certificates
EAN code8013629116481
See other products in this category: Cable Ties BM GROUP,
*
BMB1648
8300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 500 pcs