+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1648M

Cable tie; L: 160mm; W: 4.8mm; natural; polyamide; 220N; Ømax: 36mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB1648M
TME Symbol:
BMB1648M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
160mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
36mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.86 g
Certificates
EAN code8013629116498
See other products in this category: Cable Ties BM GROUP,
*
BMB1648M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
Net price for quantities from 10000 pcs - 0.02 EURGross price for quantities from 10000 pcs - 0.02 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs