+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1948

Cable tie; L: 188mm; W: 4.8mm; polyamide; natural; 220N; Ømax: 43mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB1948
TME Symbol:
BMB1948

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
188mm
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Loop diameter max
43mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.084 g
Certificates
EAN code8013629119482
See other products in this category: Cable Ties BM GROUP,
*
BMB1948
11300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 500 pcs