+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB2048

Cable tie; L: 200mm; W: 4.8mm; polyamide; natural; 220N; Ømax: 50mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB2048
TME Symbol:
BMB2048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.113 g
Certificates
EAN code8013629120488
See other products in this category: Cable Ties BM GROUP,
*
BMB2048
6000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1500 pcs - 0.03 EURGross price for quantities from 1500 pcs - 0.03 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.02 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 500 pcs