+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB3048

Cable tie; L: 300mm; W: 4.8mm; polyamide; natural; 220N; Ømax: 76mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB3048
TME Symbol:
BMB3048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Loop diameter max
76mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.785 g
Certificates
EAN code8013629130487
See other products in this category: Cable Ties BM GROUP,
*
BMB3048
16000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcsCardboard = 11 000 pcs