+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB4348

Cable tie; L: 430mm; W: 4.8mm; natural; polyamide; 220N; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BMB4348
TME Symbol:
BMB4348

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
430mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
122.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.7 g
Certificates
EAN code8013629143487
See other products in this category: Cable Ties BM GROUP,
*
BMB4348
4700 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 500 pcs