+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB5348

Cable tie; L: 530mm; W: 4.8mm; polyamide; natural; 220N; Ømax: 160mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB5348
TME Symbol:
BMB5348

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.53m
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Loop diameter max
160mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight3.4 g
Certificates
EAN code8013629153486
See other products in this category: Cable Ties BM GROUP,
*
BMB5348
700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
Packaging method by the manufacturer:
Bag = 100 pcs