+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB8190

Cable tie; L: 810mm; W: 9mm; natural; polyamide; 800N; Ømax: 245mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB8190
TME Symbol:
BMB8190

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.81m
Tie width
9mm
Colour
natural
Tie material
polyamide
Tie strength
800N
Loop diameter max
245mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight12.25 g
Certificates
EAN code8013629181908
See other products in this category: Cable Ties BM GROUP,
*
BMB8190
200 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Packaging method by the manufacturer:Bag = 100 pcs