+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBL3748

Cable tie; L: 370mm; W: 4.8mm; natural; polyamide; 360N; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BMBL3748
TME Symbol:
BMBL3748

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
370mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
360N
Loop diameter max
103.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.18 g
Certificates
EAN code8013629250567
See other products in this category: Cable Ties BM GROUP,
*
BMBL3748
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR