+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBV2312

Hook and loop fastener; L: 229mm; W: 12.7mm; white; 180N; Ømax: 55mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBV2312
TME Symbol:
BMBV2312

Specification

Manufacturer
BM GROUP
Type of cable accessories
hook and loop fastener
Version
multi use
Length
229mm
Tie width
12.7mm
Colour
white
Tie material
polyamide, polyetylene
Tie strength
180N
Loop diameter max
55mm
Operating temperature
-20...60°C
Gross weight0.4 g
Certificates
EAN code8013629251946
See other products in this category: Cable Ties BM GROUP,
*
BMBV2312
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR