+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOSCH
Manufacturer | BOSCH | |
Type of sensor | temperature and humidity | |
Humidity measuring range | 0...100% RH | |
Pressure measuring range | 30...110kPa | |
Output configuration | I2C | |
Mounting | SMT | |
Controlled parameter | humidity, pressure, temperature | |
Temperature measurement accuracy | ±1°C | |
Humidity measuring accuracy | ±3% | |
Temperature measuring range | -45...85°C |