+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMEAB1909NE

Tape: self-amalgamating; W: 19mm; L: 9m; Thk: 0.76mm; black; -40÷90°C


Manufacturer: BM GROUP

Manufacturer part number:
BMEAB1909NE
TME Symbol:
BMEAB1909NE

Specification

Manufacturer
BM GROUP
Type of tape
self-amalgamating
Width
19mm
Length
9m
Thickness
0.76mm
Colour
black
Tape material
ethylene-propylene caoutchouc
Operating temperature
-40...90°C
Elongation at rupture
750%
Resistance to
corrosion, moisture
Tensile strength
2.4N/cm
Dielectric strength
29.5kV/mm
Conform to the norm
ASTM D-4325
Tape application
join and repair of power cables up to 69kV, repair of cable covers
Gross weight184.8 g

WATCH VIDEO

See other products in this category: Insulating tapes BM GROUP,
*
BMEAB1909NE
8 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 11.31 EURGross price for quantities from 1 rol - 11.31 EUR
Net price for quantities from 5 rol - 10.60 EURGross price for quantities from 5 rol - 10.60 EUR