+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable accessories | heat shrink sleeve | |
Version | glueless | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 6.4mm | |
Colour | blue | |
Material | polyolefine | |
Diameter after shrinking | 3mm | |
Kind of package | reel | |
Package contents | 100m |