+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS064BTR

Heat shrink sleeve; glueless; 2: 1; 6.4mm; transparent; reel


Manufacturer: BM GROUP

Manufacturer part number:
GBS064BTR
TME Symbol:
BMGBS064BTR

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
transparent
Material
polyolefine
Diameter after shrinking
3mm
Kind of package
reel
Package contents
100m
Gross weight11 g
Certificates
EAN code8013629252943
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064BTR
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 0.36 EURGross price for quantities from 100 m - 0.36 EUR
Net price for quantities from 500 m - 0.32 EURGross price for quantities from 500 m - 0.32 EUR
Net price for quantities from 1000 m - 0.30 EURGross price for quantities from 1000 m - 0.30 EUR