+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN0905

Holder; screw; polyamide; UL94V-2; black; Tie width: 3.6mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN0905
TME Symbol:
BMN0905

Specification

Manufacturer
BM GROUP
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
3.6mm
Height
6.8mm
Length
15.2mm
Width
9.4mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
3.3mm
Resistance to
UV rays
Gross weight0.592 g
Certificates
EAN code8013629250796
See other products in this category: Cable Ties - Holders BM GROUP,
*
BMN0905
34200 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 3 000 pcs