+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1025M

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 20.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1025M
TME Symbol:
BMN1025M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
20.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of package
industrial
Gross weight0.231 g
Certificates
EAN code8013629210264
See other products in this category: Cable Ties BM GROUP,
*
BMN1025M
467000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
Net price for quantities from 10000 pcs - 0.00 EURGross price for quantities from 10000 pcs - 0.00 EUR
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 70 000 pcs