+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1248

Cable tie; L: 120mm; W: 4.8mm; black; polyamide; 220N; Ømax: 24mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1248
TME Symbol:
BMN1248

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
120mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
220N
Loop diameter max
24mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.71 g
Certificates
EAN code8013629212480
See other products in this category: Cable Ties BM GROUP,
*
BMN1248
4100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 2000 pcs - 0.02 EURGross price for quantities from 2000 pcs - 0.02 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.02 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs