+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1436

Cable tie; L: 140mm; W: 3.6mm; black; polyamide; 180N; Ømax: 33mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1436
TME Symbol:
BMN1436

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
140mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
33mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.602 g
Certificates
EAN code8013629214361
See other products in this category: Cable Ties BM GROUP,
*
BMN1436
46400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcsCardboard = 30 000 pcs