+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1576

Cable tie; L: 150mm; W: 7.6mm; black; polyamide; 550N; Ømax: 24mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1576
TME Symbol:
BMN1576

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.15m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
550N
Loop diameter max
24mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight1.93 g
Certificates
EAN code8013629215764
See other products in this category: Cable Ties BM GROUP,
*
BMN1576
2600 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs