+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1648

Cable tie; L: 160mm; W: 4.8mm; polyamide; black; 220N; Ømax: 38mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1648
TME Symbol:
BMN1648

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
160mm
Tie width
4.8mm
Tie material
polyamide
Colour
black
Tie strength
220N
Loop diameter max
38mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.94 g
Certificates
EAN code8013629216488
See other products in this category: Cable Ties BM GROUP,
*
BMN1648
4700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 500 pcs