+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1890

Cable tie; L: 180mm; W: 9mm; polyamide; black; 400N; Ømax: 40mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1890
TME Symbol:
BMN1890

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
double lock
Length
0.18m
Tie width
9mm
Tie material
polyamide
Colour
black
Tie strength
400N
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.19 g
Certificates
EAN code8013629218901
See other products in this category: Cable Ties BM GROUP,
*
BMN1890
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR