+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BMN2025

Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 80N; Ømax: 53mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN2025
TME Symbol:
BMN2025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
53mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.533 g
Certificates
EAN code8013629220256
See other products in this category: Cable Ties BM GROUP,
*
BMN2025
86000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 3 000 pcsCardboard = 30 000 pcs