+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN2048

Cable tie; L: 200mm; W: 4.8mm; polyamide; black; 220N; Ømax: 50mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN2048
TME Symbol:
BMN2048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.8mm
Tie material
polyamide
Colour
black
Tie strength
220N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight1.112 g
Certificates
EAN code8013629220485
See other products in this category: Cable Ties BM GROUP,
*
BMN2048
33600 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 500 pcsCardboard = 15 000 pcs