+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN3048

Cable tie; L: 300mm; W: 4.8mm; polyamide; black; 220N; Ømax: 76mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN3048
TME Symbol:
BMN3048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.8mm
Tie material
polyamide
Colour
black
Tie strength
220N
Loop diameter max
76mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight1.76 g
Certificates
EAN code8013629230484
See other products in this category: Cable Ties BM GROUP,
*
BMN3048
110800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcsCardboard = 11 000 pcs