+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN3690

Cable tie; L: 360mm; W: 9mm; polyamide; black; 540N; Ømax: 93mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN3690
TME Symbol:
BMN3690

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
double lock
Length
0.36m
Tie width
9mm
Tie material
polyamide
Colour
black
Tie strength
540N
Loop diameter max
93mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight5.55 g
Certificates
EAN code8013629236905
See other products in this category: Cable Ties BM GROUP,
*
BMN3690
300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcs