+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN3736

Cable tie; L: 370mm; W: 3.6mm; polyamide; black; 180N; Ømax: 102mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN3736
TME Symbol:
BMN3736

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
370mm
Tie width
3.6mm
Tie material
polyamide
Colour
black
Tie strength
180N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight1.55 g
Certificates
EAN code8013629237360
See other products in this category: Cable Ties BM GROUP,
*
BMN3736
13400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 4 000 pcsCardboard = 12 000 pcs