+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMN3748

Cable tie; L: 370mm; W: 4.8mm; polyamide; black; 220N; Ømax: 102mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN3748
TME Symbol:
BMN3748

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
370mm
Tie width
4.8mm
Tie material
polyamide
Colour
black
Tie strength
220N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight2.22 g
Certificates
EAN code8013629237483
See other products in this category: Cable Ties BM GROUP,
*
BMN3748
37900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 3 000 pcsCardboard = 9 000 pcs