+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMN4576

Cable tie; L: 450mm; W: 7.6mm; polyamide; black; 550N; Ømax: 130.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN4576
TME Symbol:
BMN4576

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.45m
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
550N
Loop diameter max
130.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight5.3 g
Certificates
EAN code8013629245761
See other products in this category: Cable Ties BM GROUP,
*
BMN4576
10700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 2 500 pcs