+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN5348

Cable tie; L: 530mm; W: 4.8mm; black; polyamide; 80N; Ømax: 160mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN5348
TME Symbol:
BMN5348

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.53m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
160mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.17 g
Certificates
EAN code8013629253483
See other products in this category: Cable Ties BM GROUP,
*
BMN5348
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.67 EUR
Net price for quantities from 5000 pcs - 0.61 EURGross price for quantities from 5000 pcs - 0.61 EUR