+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN5390

Cable tie; L: 530mm; W: 9mm; black; polyamide; 800N; Ømax: 163.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN5390
TME Symbol:
BMN5390

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.53m
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
800N
Loop diameter max
163.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight8.733 g
Certificates
EAN code8013629253902
See other products in this category: Cable Ties BM GROUP,
*
BMN5390
1000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 100 pcs